
Black heat shrink tubing, constructed from a durable polyester and polyethylene blend, offers excellent thermal insulation and mechanical protection. Operating effectively across a wide temperature range from -40°C to 125°C, this flexible sleeving is supplied on a convenient spool for efficient application. Designed for demanding environments, it meets ELV compliance standards, making it suitable for automotive and industrial uses.
TE Connectivity HFT5000-25/12-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | Polyester, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | HFT5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFT5000-25/12-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
