TE Connectivity HFT5000-30/15-0-SP technical specifications.
| Body Material | Polyester, Polyethylene, Polyolefin |
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Lead Free | Not Applicable |
| Length | 400m |
| Material | Polyester, Polyethylene |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | HFT5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFT5000-30/15-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.