
TE Connectivity HFW1106K12 technical specifications.
| Actuating System | DC |
| Coil Current | 37.9mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Height | 10.41mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/6, HFW, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 10.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW1106K12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
