TE Connectivity HFW1130F01 technical specifications.
| Actuating System | DC |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW1130F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.