
DPDT General Purpose Electromechanical Relay, designed for panel mounting with solder termination. Features a 2A contact current rating and a 5A overall current rating, with a DC actuating system and 26.5VDC coil voltage. Operates with a 37.85mA coil current and 1.003W coil power, offering 4ms operate and release times. Rated for 100,000 hours of life, this relay functions across a wide temperature range of -65°C to 125°C.
TE Connectivity HFW1130K06M technical specifications.
| Actuating System | DC |
| Coil Current | 37.85mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 10.41mm |
| Height | 10.4mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 4ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | Military, MIL-R-39016/6, HFW, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFW1130K06M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.