TE Connectivity HFW1130K07M technical specifications.
| Actuating System | DC |
| Coil Current | 37.9mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/6, HFW, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW1130K07M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.