DPDT signal relay with a 2A contact current rating and 26.5VDC coil voltage. Features a non-latching coil type, 700 Ohm coil resistance, and 37.9mA coil current. Operates within a -65°C to 125°C temperature range and offers 100,000 hours of electrical life. Panel mount design with solder termination, measuring 33.5x10.4x10.4mm.
TE Connectivity HFW1131K04M technical specifications.
| Actuating System | DC |
| Coil Current | 37.9mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Depth | 10.4mm |
| ELV | Non-Compliant |
| Height | 10.4mm |
| Lead Free | Contains Lead |
| Length | 33.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/6, HFW, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW1131K04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.