DPDT general purpose electromechanical relay with a 2A contact current rating and 28V DC maximum voltage rating. Features a 26.5V DC coil voltage, 37.9mA coil current, and 1.003W coil power. Panel mount design with solder termination, offering a 4ms operate and release time. Operates across a -65°C to 125°C temperature range with a mechanical life of 100,000 hours.
TE Connectivity HFW1131K04P technical specifications.
| Actuating System | DC |
| Coil Current | 37.9mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Depth | 10.4mm |
| Height | 10.4mm |
| Length | 33.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 4ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/6, HFW, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW1131K04P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.