DPDT general purpose electromechanical relay with a 2A contact current rating and 28V DC rated voltage. Features a 26.5V DC coil voltage, 700 Ohm coil resistance, and 37.86mA coil current. Operates within a -65°C to 125°C temperature range with a 4ms operate time and 2ms release time. Through-hole PCB mount termination with gold and silver contact material.
TE Connectivity HFW1201S99 technical specifications.
| Coil Current | 37.86mA |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.4mm |
| Height | 10.4mm |
| Lead Free | Contains Lead |
| Length | 33.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | HFW, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW1201S99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.