TE Connectivity HFW4A1131K00 technical specifications.
| Actuating System | DC |
| Coil Current | 37.86mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 4A |
| ELV | Non-Compliant |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW4A1131K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
