TE Connectivity HFW4A1201B00 technical specifications.
| Actuating System | DC |
| Coil Power | 623mW |
| Coil Resistance | 320R |
| Contact Current Rating | 4A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFW4A1201B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.