
Power Relay 26.5 to 32VDC 4A DPDT(20.57x10.4x10.4)mm THT
TE Connectivity HFW4A1201D00 technical specifications.
| Actuating System | DC |
| Coil Power | 684mW |
| Coil Resistance | 1.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 4A |
| ELV | Non-Compliant |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | FCB, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW4A1201D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.