TE Connectivity HFW4A1201J00 technical specifications.
| Actuating System | DC |
| Coil Current | 34.6mA |
| Coil Power | 174mW |
| Coil Resistance | 520R |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW4A1201J00 to view detailed technical specifications.
No datasheet is available for this part.