
DPDT RF relay featuring a 12VDC coil with 75mA current and 900mW power consumption. Contact rating of 5A at 28VDC, suitable for frequencies up to 1000MHz. Through-hole mounting with straight PC pins and a momentary action. Operates within a temperature range of -65°C to 125°C, with 4ms operate and release times.
TE Connectivity HFW5A1201G00 technical specifications.
| Actuating System | DC |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| ELV | Non-Compliant |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | HFW5A, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW5A1201G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
