TE Connectivity HPA5R018J technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HPA5R018J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.