
14-bit humidity and temperature sensor with I2C interface, operating from 1.5V to 3.6V supply. Features a wide temperature range of -40°C to 125°C and 3% humidity accuracy. Solder termination for surface mount applications.
TE Connectivity HPP845E131R5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity HPP845E131R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.