
TE Connectivity HPR5RSR47J technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 5mm |
| Lead Pitch | 10mm |
| Length | 18.5mm |
| Max Power Dissipation | 5W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | HPR, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HPR5RSR47J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
