TE Connectivity HSA2530RJ technical specifications.
| ELV | Compliant |
| Height | 15mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 30R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSA |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA2530RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.