Chassis mount wirewound power resistor, 25W max power dissipation, 6.8kR resistance with 5% tolerance. Features a 550V voltage rating and 500V DC rated voltage. Constructed with an aluminum package, measuring 29mm L x 28mm W x 15mm H. RoHS and ELV compliant, lead-free, and designed for solder termination.
TE Connectivity HSA256K8J technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| ELV | Compliant |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 6.8kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSA |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 500V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA256K8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.