
TE Connectivity HSC100-2R2 technical specifications.
| Height | 26mm |
| Length | 65.5mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 2.2R |
| Series | HSC |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC100-2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.