TE Connectivity HSC10012R4J technical specifications.
| ELV | Compliant |
| Lead/Base Style | Fixed |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 12.4R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC10012R4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.