TE Connectivity HSC2002R2 technical specifications.
| Height | 42mm |
| Length | 90mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Resistance | 2.2R |
| Series | HSC |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC2002R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.