TE Connectivity HSC2003R3J technical specifications.
| Package/Case | Aluminum |
| Depth | 73mm |
| ELV | Compliant |
| Height | 45mm |
| Lead Free | Not Applicable |
| Length | 143mm |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | HSC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC2003R3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.