The HSC2005R1J is a wirewound power resistor with a resistance of 5.1 ohms and a voltage rating of 1.9kV. It is a fixed resistor with a tolerance of 5% and is compliant with ELV regulations. The resistor is packaged in a tray and has a length of 90mm and a width of 73mm. It is a chassis mount resistor with a stud termination and is RoHS compliant.
TE Connectivity HSC2005R1J technical specifications.
| ELV | Compliant |
| Height | 42mm |
| Lead/Base Style | Fixed |
| Length | 90mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Resistance | 5.1R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSC |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Voltage Rating (AC) | 1.9kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC2005R1J to view detailed technical specifications.
No datasheet is available for this part.