TE Connectivity HSC2006R0J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 143mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 6R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC2006R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.