TE Connectivity HSC250100RF technical specifications.
| Number of Terminals | 2 |
| Package Length | 109 |
| Tolerance | 1 |
| Package Width | 73 |
| Package Height | 42 |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity HSC250100RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.