
Wirewound Resistors HSC250 510R 5%
TE Connectivity HSC250510RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 73mm |
| Height | 42mm |
| Lead/Base Style | Fixed |
| Length | 163mm |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 510R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSC |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.2kV |
| Voltage Rating (AC) | 2.2kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC250510RJ to view detailed technical specifications.
No datasheet is available for this part.
