
Chassis mount wirewound power resistor with 10 Ohm resistance and 5% tolerance, rated for 300W maximum power dissipation. Features a 2.5kV voltage rating and operates with a ±50ppm/°C temperature coefficient. Housed in aluminum with stud terminations, this component is designed for chassis mounting and is RoHS compliant. Dimensions include a length of 128mm, width of 73mm, and height of 42mm.
TE Connectivity HSC30010RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 73mm |
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 128mm |
| Max Power Dissipation | 300W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSC |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC30010RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
