TE Connectivity HTS2030SMD technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -60 |
| Supply Voltage-Max | 10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity HTS2030SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.