TE Connectivity HVR30D150MK technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Max Power Dissipation | 50W |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Resistance | 150MR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | HVR, CGS |
| Termination | Ferrule |
| Tolerance | 10% |
| Voltage Rating | 30kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HVR30D150MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.