TE Connectivity HVR30D5M0K technical specifications.
| Package/Case | Aluminum |
| Diameter | 30mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 140mm |
| Max Power Dissipation | 50W |
| Mount | Brackets, Bolt |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Resistance | 5MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVR, CGS |
| Termination | Ferrule |
| Tolerance | 10% |
| Voltage Rating | 30kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HVR30D5M0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.