
TE Connectivity IACM-15 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| ELV | Compliant |
| Max Input Voltage (DC) | 140.14kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Nominal Input Voltage (AC) | 120V |
| Nominal Input Voltage (DC) | 120.12kV |
| Output Current | 50mA |
| RoHS Compliant | Yes |
| Series | IACM |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IACM-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.