
TE Connectivity IDCM-5A technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 50mA |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Input Voltage (DC) | -6.06kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 18mA |
| RoHS Compliant | Yes |
| Series | IDCM |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IDCM-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.