
The IM01CGR relay from TE Connectivity is a DPDT electromechanical device with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The relay has a coil resistance of 64R and a coil voltage of 3V DC. It is available in bulk packaging with 1000 pieces per unit.
TE Connectivity IM01CGR technical specifications.
| Coil Current | 46.88mA |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity IM01CGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.