TE Connectivity IM02CGR technical specifications.
| Coil Current | 31.03mA |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Insertion Loss | 0.03dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IM |
| Termination | Solder |
| Throw Configuration | DPDT |
| VSWR | 1.06 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM02CGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.