DPDT RF relay for general applications, featuring momentary action and DC input with AC/DC output. Designed for surface mount with straight termination, it operates with a 4.5VDC, 0.031A, 140mW coil. Contact ratings include 2A and 220VDC, with a frequency capability up to 900MHz. Operating temperature range spans from -55°C to 85°C.
TE Connectivity IM02GR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | IM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity IM02GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.