DPDT signal relay featuring a 4.5VDC coil voltage and 140mW coil power, drawing 31.03mA with 145 Ohms resistance. Offers a 2A contact current rating and 220VDC/250VAC contact voltage rating, utilizing gold and ruthenium contact materials. This surface-mount (SMD/SMT) component has a 1ms operate time and 3ms release time, with an operating temperature range of -40°C to 85°C.
TE Connectivity IM02JR technical specifications.
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Current | 31.03mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 6mm |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM02JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.