The IM03CTS relay from TE Connectivity is a DPDT electromechanical relay with a 5VDC coil voltage and 28.1mA coil current. It features a maximum switching current of 2A and can operate within a temperature range of -40°C to 85°C. The relay has a non-latching construction and is mounted through a hole. It is available in a DIP package type.
TE Connectivity IM03CTS technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.1mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity IM03CTS to view detailed technical specifications.
No datasheet is available for this part.