DPDT signal relay featuring a 5VDC coil voltage and 5A contact current rating. This non-latching electromechanical relay offers gold/silver contact material and a 250VAC/220VDC maximum voltage rating. Designed for surface mount PCB applications with gull wing termination, it operates within a -40°C to 85°C temperature range and has a 3ms operate/release time. Packaged on tape and reel, this RoHS compliant component is suitable for signal applications.
TE Connectivity IM03DGR technical specifications.
| Application(s) | SIGNAL |
| Approvals | UL |
| Coil Current | 28mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 7.5mm |
| Height | 5.65mm |
| Length | 10mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Poles | 2 |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM03DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.