TE Connectivity IM03PGR technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium, Gold |
| Contact Plating | Gold |
| Depth | 6mm |
| Height | 5.65mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | IM |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM03PGR to view detailed technical specifications.
No datasheet is available for this part.