
DPDT signal relay with a 5VDC coil voltage and a 2A contact rating. Features through-hole mounting (THT) for robust connections and operates reliably within a temperature range of -55°C to 85°C. Designed for automotive applications, this relay offers solder termination for secure electrical interfacing.
TE Connectivity IM03TS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity IM03TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.