
DPDT RF relay featuring a 6VDC coil with 140mW power consumption and 23.3mA coil current. Offers a 2A contact rating at 220VDC, with gold-plated contacts for reliable performance up to 900MHz. This through-hole mount relay has a 3ms operate and release time, operates within a -40°C to 85°C temperature range, and is RoHS compliant.
TE Connectivity IM04TS technical specifications.
| Actuating System | DC |
| Coil Current | 23.3mA |
| Coil Power | 140mW |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM04TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.