TE Connectivity IM05CGR technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 15.67mA |
| Coil Power | 140mW |
| Coil Resistance | 574R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold |
| Depth | 7.5mm |
| Frequency | 900MHz |
| Height | 5.65mm |
| Insertion Loss | -0.33dB |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Series | IM Relay |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM05CGR to view detailed technical specifications.
No datasheet is available for this part.