
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage rating. Features a 24VDC coil voltage, 200mW coil power, and 8.33mA coil current. This surface mount device utilizes Ruthenium contact material and has a compact SMD/SMT package measuring 10x7.5x5.65mm. Operating temperature range is -40°C to 85°C.
TE Connectivity IM07CGR technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 8.33mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Height | 5.65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity IM07CGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
