
DPDT RF relay featuring a 2A contact current rating and 220VDC contact voltage rating, suitable for frequencies up to 900MHz. Operates with a 24VDC coil voltage, 8.33mA coil current, and 200mW coil power. Surface mountable with straight termination, this relay offers a 3ms operate and release time, and a low insertion loss of -0.03dB. Designed for a wide operating temperature range of -40°C to 85°C.
TE Connectivity IM07JR technical specifications.
| Actuating System | DC |
| Coil Current | 8.33mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.221inch |
| Insertion Loss | -0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM07JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
