
DPDT RF relay, designed for signal applications, features a momentary action with a 24VDC coil consuming 200mW at 8.33mA. This through-hole mount component offers a 2A contact rating with gold/ruthenium contacts, capable of switching up to 220VDC or 250VAC, with a maximum operating frequency of 900MHz. Operating within a -40°C to 85°C temperature range, it exhibits 0.03dB insertion loss and 1ms operate time.
TE Connectivity IM07TS technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 8.33mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Depth | 6mm |
| Height | 5.65mm |
| Insertion Loss | 0.03dB |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM07TS to view detailed technical specifications.
No datasheet is available for this part.
