
TE Connectivity IM16GR technical specifications.
| Application(s) | SIGNAL |
| Approvals | UL |
| Coil Power | 110mW |
| Coil Resistance | 1.315kR |
| Contact Material | Gold |
| Current Rating | 2A |
| Depth | 7.5mm |
| Height | 5.65mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Relay Type | Telecom |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM16GR to view detailed technical specifications.
No datasheet is available for this part.