
TE Connectivity IM17GR technical specifications.
| Application(s) | SIGNAL |
| Approvals | UL |
| Coil Power | 140mW |
| Coil Resistance | 4.12kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium, Gold |
| Current Rating | 2A |
| Depth | 7.5mm |
| Height | 5.65mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM17GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.