
TE Connectivity IM21TS technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 3V |
| Contact Plating | Gold |
| Length | 9.9822mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Throw Configuration | DPDT |
| Width | 5.6388mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity IM21TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.