DPDT signal relay for PCB mounting, featuring a 12VDC coil with 4.17mA current and 50mW power consumption. Contact material is gold, rated for 2A current and up to 250VAC/220VDC. Operates across a -40°C to 85°C temperature range, with a 900MHz frequency capability and -0.33dB insertion loss. Dimensions are 10mm (L) x 6mm (W) x 5.65mm (H).
TE Connectivity IM26TS technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 4.17mA |
| Coil Power | 50mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold |
| Current Rating | 2A |
| Depth | 6mm |
| Frequency | 900MHz |
| Height | 5.65mm |
| Insertion Loss | -0.33dB |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB, Through Hole |
| Number of Poles | 2 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Series | IM Relay |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| VSWR | 1.49 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM26TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.